
Micropower LDO regulator, 3.0V fixed output voltage with 1% accuracy. Features a maximum input voltage of 30V and a maximum output current of 100mA. This positive voltage regulator operates from -40°C to 125°C and is housed in a surface-mount SOIC-8 package. Includes shutdown functionality and is halogen and lead-free.
Onsemi LP2951CD-3.0G technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 3V |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Reference Voltage | 1.26V |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LP2951CD-3.0G to view detailed technical specifications.
No datasheet is available for this part.
