
Positive adjustable/fixed output LDO regulator with a maximum output current of 100mA. Features a 600mV dropout voltage and a 1.295V reference voltage. Operates with an input voltage range of -300mV to 30V and supports output voltages up to 28V. Includes error flag outputs and a minimum current limit of 110mA. Packaged in a surface-mount SOP with dimensions of 5.13mm length, 3.95mm width, and 1.55mm height. RoHS compliant and lead-free, with an operating temperature range of -40°C to 125°C.
Onsemi LP2951CM technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 600mV |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5.13mm |
| Min Current Limit | 110mA |
| Max Input Voltage | 30V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 1.26V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 28V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.295V |
| RoHS Compliant | Yes |
| Weight | 0.2304g |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LP2951CM to view detailed technical specifications.
No datasheet is available for this part.
