
Adjustable positive linear voltage regulator (LDO) with 100mA output current capability. Features a low dropout voltage of 600mV and a maximum input voltage of 30V. Operates across a wide temperature range of -40°C to 125°C. Includes error flag outputs for monitoring. Packaged in a surface-mount SOIC case, supplied on a 3000-piece tape and reel.
Onsemi LP2951CMX technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 600mV |
| Height | 1.57mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 30V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 29.4V |
| Min Output Voltage | 1.26V |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 28V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 140uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.295V |
| RoHS Compliant | Yes |
| Weight | 0.2304g |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LP2951CMX to view detailed technical specifications.
No datasheet is available for this part.
