The LV0104CS-TLM-H ambient light sensor from Onsemi is a halogen-free and lead-free optical sensor with a sensing wavelength of 540nm. It operates over a temperature range of -30°C to 85°C and features a maximum frequency of 400kHz. The sensor is available in a VFBGA package and is compliant with RoHS regulations. It provides I2C digital output and is suitable for use in applications where ambient light sensing is required.
Onsemi LV0104CS-TLM-H technical specifications.
| Halogen Free | Halogen Free |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Output Type | I2C, Digital |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Method | Optical |
| Wavelength | 540nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV0104CS-TLM-H to view detailed technical specifications.
No datasheet is available for this part.