Onsemi LV0229XA-NH technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Front |
| Output Type | Analog Voltage |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV0229XA-NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.