
Single-phase BLDC motor driver IC featuring a 1A maximum output current and 1A output current per channel. Operates from a 3.6V to 16V supply voltage range with a typical operating voltage of 12V. Includes over-voltage and over-temperature fault protection. Packaged in a surface-mount HSSOP with dimensions of 6.95mm length, 4.4mm width, and 1.3mm height. RoHS compliant and designed for a 100 kHz operating frequency.
Onsemi LV11961HA-AH technical specifications.
| Package/Case | HSSOP |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 1.3mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 6.95mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.6V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 100 kHz |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 12V |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV11961HA-AH to view detailed technical specifications.
No datasheet is available for this part.
