Onsemi LV3313PM-MPB-E technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 7V |
| Package Quantity | 50 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV3313PM-MPB-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.