Onsemi LV3328PM-TLM-E technical specifications.
| Package/Case | BQFP |
| Interface | I2C, Logic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 6 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV3328PM-TLM-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
