The LV47011P is an industrial-grade audio amplifier IC from Onsemi. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 18V. The device features 4 channels and a maximum supply current of 400mA. It is packaged in a 25-pin ZIG-ZAG configuration, measuring 12.3mm in width and 29.2mm in length. The LV47011P is suitable for industrial applications.
Onsemi LV47011P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T25 |
| Width | 12.3 |
| Length | 29.2 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Current-Max | 400 |
| Number of Channels | 4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LV47011P to view detailed technical specifications.
No datasheet is available for this part.