
Onsemi LV47011P-E technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 29W |
| Max Power Dissipation | 50W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 8V |
| Number of Channels | 4 |
| Operating Supply Voltage | 14.4V |
| Output Power | 50W |
| Package Quantity | 15 |
| Packaging | Tape and Reel |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV47011P-E to view detailed technical specifications.
No datasheet is available for this part.
