Onsemi LV47017P-E technical specifications.
| Gain | 26dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 48W |
| Max Power Dissipation | 50W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 9V |
| Number of Channels | 4 |
| Output Power | 28W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 400mA |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV47017P-E to view detailed technical specifications.
No datasheet is available for this part.