
Onsemi LV4904V-MPB-E technical specifications.
| Package/Case | SSOP |
| Features | I²C |
| Gain | 12dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 15W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 8V |
| Number of Channels | 2 |
| Output Power | 10W |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV4904V-MPB-E to view detailed technical specifications.
No datasheet is available for this part.