Onsemi LV4912GP-TE-L-E technical specifications.
| Package/Case | WFQFN |
| Gain | 23.5dB |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 2W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Power | 2W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV4912GP-TE-L-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.