Onsemi LV4924VH-TLM-H technical specifications.
| Package/Case | HSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 15W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 9V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.6W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV4924VH-TLM-H to view detailed technical specifications.
No datasheet is available for this part.