Onsemi LV4991TH-TLM-E technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV4991TH-TLM-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.