Onsemi LV5011MD-AH technical specifications.
| Package/Case | SOIC |
| Dimming | Analog, TRIAC |
| Frequency | 70kHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 8.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 24V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 85 kHz |
| Output Current | 500mA |
| Output Voltage | 100V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV5011MD-AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.