Onsemi LV5026MCGEVB technical specifications.
| Evaluation Kit | Yes |
| Max Input Voltage | 230V |
| Output Current per Channel | 3A |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV5026MCGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.