Onsemi LV5027M-TLM-H technical specifications.
| Package/Case | LSOP |
| Frequency | 60kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV5027M-TLM-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.