Onsemi LV5029MD-BH technical specifications.
| Package/Case | SOIC |
| Dimming | Analog, PWM |
| Frequency | 50kHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 1W |
| Max Output Voltage | 42V |
| Min Output Voltage | -300mV |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 24V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 120mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV5029MD-BH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.