Onsemi LV5044V-TLM-E technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Duty Cycle | 82% |
| Max Frequency | 1.1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 2 |
| Output Current | 1A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV5044V-TLM-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
