
Onsemi LV5068V-MPB-H technical specifications.
| Package/Case | SSOP |
| Clock Sync | Yes |
| Frequency | 330kHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 740mW |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Package Quantity | 90 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV5068V-MPB-H to view detailed technical specifications.
No datasheet is available for this part.
