Onsemi LV51144T technical specifications.
| Package/Case | SOT |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.2 |
| Pin Pitch (mm) | 0.95 |
| Mounting | Surface Mount |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Onsemi LV51144T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.