Onsemi LV5207LP-TE-L-E technical specifications.
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 5uA |
| Max Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 7 |
| Number of Segments | 7 |
| Operating Frequency | 600 kHz |
| Output Current | 1.7mA |
| Output Current per Channel | 19.4mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV5207LP-TE-L-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.