Dual-output DC-DC converter for LCD panels, featuring a boost topology. Provides two adjustable outputs, each capable of 100mA, with output voltages of 5.8V and -4.6V. Operates from a 2.75V to 4.6V input, delivering up to 5.8V and -4.6V outputs. Surface mountable with dimensions of 3.1mm x 3.1mm x 0.75mm, this RoHS compliant component operates between -30°C and 85°C.
Onsemi LV52117QATXG technical specifications.
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 4.6V |
| Min Input Voltage | 2.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5.8V |
| Min Output Voltage | 4.6V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 4.6V |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | -4.6V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Voltage - Output 1 | 5.8V |
| Voltage - Output 2 | -4.6V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV52117QATXG to view detailed technical specifications.
No datasheet is available for this part.