Onsemi LV5212VH-MPB-H technical specifications.
| Package/Case | HSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Current per Channel | 300mA |
| Output Voltage | 50V |
| Package Quantity | 48 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV5212VH-MPB-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.