Onsemi LV5213LP-E technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 5uA |
| Operating Frequency | 2 MHz |
| Output Current | 4.74mA |
| Package Quantity | 253 |
| Power Dissipation | 5.5W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV5213LP-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.