Onsemi LV5215LF-TE-L-E technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 410mW |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 410mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV5215LF-TE-L-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
