Onsemi LV52205MUGEVB technical specifications.
| Evaluation Kit | Yes |
| Operating Supply Voltage | 5.5V |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LV52205MUGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.