
Dual-channel LED boost driver with PWM and 1-wire dimming capabilities. Operates at a 600kHz frequency, accepting input voltages from 2.7V to 5.5V DC. Features a maximum output voltage of 30V and a maximum output current of 21µA, with a maximum output power of 2.05W. This surface mount component is RoHS and Halogen free, designed for operation between -30°C and 85°C.
Onsemi LV52206XA-MH technical specifications.
| Frequency | 600kHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 2.7V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 21uA |
| Max Output Power | 2.05W |
| Max Output Voltage | 30V |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 3.6V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Frequency | 600 kHz |
| Output Current | 10.5uA |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV52206XA-MH to view detailed technical specifications.
No datasheet is available for this part.
