
Onsemi LV52207XA-VH technical specifications.
| Dimming | PWM |
| Frequency | 1.2MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20.4mA |
| Max Output Voltage | 40V |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 3.6V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Current per Channel | 20mA |
| Output Voltage | 40V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV52207XA-VH to view detailed technical specifications.
No datasheet is available for this part.
