Onsemi LV5232VH technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | HSOP |
| Package/Case | HSOP |
| Package Description | Heat Sinked Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 30 |
| PCB | 28 |
| Tab | 2Tab |
| Package Length (mm) | 15 |
| Package Width (mm) | 5.6 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.7(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Segments | 10 |
| Output Voltage | 42(Max)V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Power Dissipation | 1100mW |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi LV5232VH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.