Onsemi LV5236V-MPB-H technical specifications.
| Package/Case | SSOP |
| Dimming | PWM |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 24 |
| Output Current per Channel | 100mA |
| Output Voltage | 42V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV5236V-MPB-H to view detailed technical specifications.
No datasheet is available for this part.