Onsemi LV5256GP-E technical specifications.
| Efficiency | 93% |
| Max Input Voltage | 10V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 600mA |
| Max Output Voltage | 14V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.1V |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 14V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV5256GP-E to view detailed technical specifications.
No datasheet is available for this part.