Onsemi LV5256GP-TE-L-E technical specifications.
| Package/Case | WFQFN |
| Lead Free | Lead Free |
| Max Input Voltage | 3.1V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 14V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV5256GP-TE-L-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
