Onsemi LV56081GP-E technical specifications.
| Package/Case | WFQFN |
| Max Input Voltage | 3.45V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Min Output Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 20mA |
| Output Type | Fixed |
| Package Quantity | 250 |
| Synchronous Rectifier | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV56081GP-E to view detailed technical specifications.
No datasheet is available for this part.