The LV5609LP is a commercial extended quad clock driver from Onsemi. It features a propagation delay of 200 ps and operates over a temperature range of -20°C to 80°C. The device has 24 terminals and is packaged in a 24-pin VQCCN package. It is a single-function logic IC with a supply voltage range of 2V to 5.5V.
Onsemi LV5609LP technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 3.5 |
| Length | 3.5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 5609 |
| Propagation Delay (tpd) | 200 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LV5609LP to view detailed technical specifications.
No datasheet is available for this part.