
Onsemi LV5609LP-E technical specifications.
| Package/Case | WFQFN |
| Height | 0.795mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Logic Function | Clock |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | No |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV5609LP-E to view detailed technical specifications.
No datasheet is available for this part.