
Onsemi LV5609V-HAS-TLM-E technical specifications.
| Package/Case | SSOP |
| Height | 1.3mm |
| Input | CMOS |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 670mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV5609V-HAS-TLM-E to view detailed technical specifications.
No datasheet is available for this part.