
This single CMOS interface IC is available in a lead-free SSOP package, suitable for surface mount applications. The device operates over a temperature range of -20°C to 80°C and can handle a maximum power dissipation of 670mW. It is compliant with RoHS regulations and can be supplied with a voltage between 2V and 5.5V.
Onsemi LV5609V-TLM-E technical specifications.
| Package/Case | SSOP |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 670mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV5609V-TLM-E to view detailed technical specifications.
No datasheet is available for this part.