Onsemi LV5636VH-TLM-H technical specifications.
| Package/Case | HSSOP |
| Halogen Free | Halogen Free |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 23V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 800mA |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV5636VH-TLM-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.