Onsemi LV5636VHGEVB technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Output Current | 620mA |
| Output Voltage | 11.7V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV5636VHGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.