Onsemi LV5694P-E technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Outputs | 7 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 32.5W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV5694P-E to view detailed technical specifications.
No datasheet is available for this part.