The LV5710V-TLM-E is a single-output charge pump DC/DC controller from Onsemi. It operates within a temperature range of -20°C to 80°C and has a maximum output current of 30mA. The device is available in a tape and reel packaging with 2000 units per package. It is designed for use in applications where a positive output is required.
Onsemi LV5710V-TLM-E technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 30mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV5710V-TLM-E to view detailed technical specifications.
No datasheet is available for this part.