Onsemi LV5744V-MPB-E technical specifications.
| Package/Case | LSSOP |
| Max Input Voltage | 33V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 33V |
| Min Output Voltage | 2.52V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Type | Adjustable |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV5744V-MPB-E to view detailed technical specifications.
No datasheet is available for this part.