IC,SMPS CONTROLLER,VOLTAGE-MODE,BICMOS,TSSOP,12PIN,PLASTIC
Onsemi LV5747NTT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G12 |
| Temperature Grade | INDUSTRIAL |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LV5747NTT to view detailed technical specifications.
No datasheet is available for this part.