Onsemi LV5761V-TLM-E technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Frequency | 140kHz |
| Max Input Voltage | 42V |
| Min Input Voltage | 8.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Current | 5mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV5761V-TLM-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.