The LV5762QA-NH is a DC/DC controller from Onsemi. It operates within a temperature range of -40°C to 85°C and has a maximum duty cycle of 80%. This lead-free device is RoHS compliant and available in tape and reel packaging with 2000 units per package. The synchronous rectifier feature is enabled.
Onsemi LV5762QA-NH technical specifications.
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV5762QA-NH to view detailed technical specifications.
No datasheet is available for this part.