
The LV5768V-A-TLM-E is a 42V 1-phase DC/DC controller from Onsemi. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device features a positive output configuration and a synchronous rectifier. It is available in a lead-free LSSOP package, suitable for surface mount applications.
Onsemi LV5768V-A-TLM-E technical specifications.
| Package/Case | LSSOP |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 90% |
| Max Input Voltage | 42V |
| Min Input Voltage | 8.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Configuration | Positive |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV5768V-A-TLM-E to view detailed technical specifications.
No datasheet is available for this part.