Onsemi LV5768V-TLM-E technical specifications.
| Package/Case | SSOP |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 90% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV5768V-TLM-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.