Onsemi LV5771QA-NH technical specifications.
| Package/Case | VQFN |
| Clock Sync | No |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Duty Cycle | 75% |
| Max Input Voltage | 42V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.7V |
| Output Configuration | Positive |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV5771QA-NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.